HOBUT M850 LCD Digital Panel Multi-Function Meter for Current, Energy, Frequency, Power, Voltage, 96mm x 96mm

Nº de Estoque RS: 775-2717Marca: HOBUTPart Number: M850-LCD
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Brand

HOBUT

Properties Measured

Current, Energy, Frequency, Power, Voltage

Display Type

LCD

Cutout Height

96mm

Cutout Width

96mm

Depth

82mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Series

M850

País de Origem

United Kingdom

Detalhes do produto

M850 Multifunction Meter

The Hobut 96 x 96mm is a multi-function, easy to use universal LCD power meter with user programmable functions, such as GT ratios. Suitable for any 1 or 3 phase system and has communication modules available separately.

Informações de estoque temporariamente indisponíveis.

R$ 2.996,36

R$ 2.996,36 Each (Sem VAT)

HOBUT M850 LCD Digital Panel Multi-Function Meter for Current, Energy, Frequency, Power, Voltage, 96mm x 96mm

R$ 2.996,36

R$ 2.996,36 Each (Sem VAT)

HOBUT M850 LCD Digital Panel Multi-Function Meter for Current, Energy, Frequency, Power, Voltage, 96mm x 96mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

HOBUT

Properties Measured

Current, Energy, Frequency, Power, Voltage

Display Type

LCD

Cutout Height

96mm

Cutout Width

96mm

Depth

82mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Series

M850

País de Origem

United Kingdom

Detalhes do produto

M850 Multifunction Meter

The Hobut 96 x 96mm is a multi-function, easy to use universal LCD power meter with user programmable functions, such as GT ratios. Suitable for any 1 or 3 phase system and has communication modules available separately.