Documentos Técnicos
Especificações
Brand
HOBUTSeries
M850
Cutout Width
92mm
Cutout Height
92mm
Display Type
LCD
Number Of Digits
4
Number of Phases
3
Pulse Output
Yes
Depth
80mm
Meter Accuracy
0.1 (Frequency) %, 0.5 (Volts/Amps) %, 1 (Active Power) %, 1 (Apparent Power) %, 1 (Power Factor) %
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Meter Type
Electromechanical
Approvals
IEC 1036 Class 1, IEC 60947-1, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61010-1
Measurement Range
28 → 570V
País de Origem
United Kingdom
Detalhes do produto
M850-LTHN Power Meter
The M850-LTHN is a digital Power Meter that features a 96 x 96 mm moulded case and the choice of three selectable colour backlight LCD screens. The power meter is easy to use and features user-programmable CT & VT ratios. The Unit is configured for 3 Phase/ 4 Wire out of the Box. It also is programmed for other input voltages/ Single Phase.
R$ 2.599,93
R$ 2.599,93 Each (Sem VAT)
1
R$ 2.599,93
R$ 2.599,93 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HOBUTSeries
M850
Cutout Width
92mm
Cutout Height
92mm
Display Type
LCD
Number Of Digits
4
Number of Phases
3
Pulse Output
Yes
Depth
80mm
Meter Accuracy
0.1 (Frequency) %, 0.5 (Volts/Amps) %, 1 (Active Power) %, 1 (Apparent Power) %, 1 (Power Factor) %
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Meter Type
Electromechanical
Approvals
IEC 1036 Class 1, IEC 60947-1, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61010-1
Measurement Range
28 → 570V
País de Origem
United Kingdom
Detalhes do produto
M850-LTHN Power Meter
The M850-LTHN is a digital Power Meter that features a 96 x 96 mm moulded case and the choice of three selectable colour backlight LCD screens. The power meter is easy to use and features user-programmable CT & VT ratios. The Unit is configured for 3 Phase/ 4 Wire out of the Box. It also is programmed for other input voltages/ Single Phase.