nVent HOFFMAN Enclosure Heater, 110 V ac, 120V dc, 10W Output, 10W Input, 25mm x 57mm x 13mm

Nº de Estoque RS: 902-0084Marca: Hoffman EnclosuresPart Number: DAH101
brand-logo
Ver tudo em Vedação de Aquecedores

Documentos Técnicos

Especificações

Output Power

10W

Input Power Rating

10W

Supply Voltage

110 V ac, 120V dc

Depth

13mm

Height

25mm

Width

57mm

Nominal Current

0.8A

País de Origem

Germany

Detalhes do produto

Hoffman Electric Enclosure Heaters

Hoffman enclosure heaters are designed to protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion. These thermostatically controlled, fan-driven heaters maintain a stable enclosure temperature. Fan draws cool air from the bottom of the enclosure and passes across the thermostat and heating element before being released into the enclosure cavity. Heated air is discharged through the top of the heater unit.

Você pode estar interessado em

P.O.A.

nVent HOFFMAN Enclosure Heater, 110 V ac, 120V dc, 10W Output, 10W Input, 25mm x 57mm x 13mm

P.O.A.

nVent HOFFMAN Enclosure Heater, 110 V ac, 120V dc, 10W Output, 10W Input, 25mm x 57mm x 13mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Output Power

10W

Input Power Rating

10W

Supply Voltage

110 V ac, 120V dc

Depth

13mm

Height

25mm

Width

57mm

Nominal Current

0.8A

País de Origem

Germany

Detalhes do produto

Hoffman Electric Enclosure Heaters

Hoffman enclosure heaters are designed to protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion. These thermostatically controlled, fan-driven heaters maintain a stable enclosure temperature. Fan draws cool air from the bottom of the enclosure and passes across the thermostat and heating element before being released into the enclosure cavity. Heated air is discharged through the top of the heater unit.

Você pode estar interessado em