Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M6 x 25mm

Nº de Estoque RS: 376-4814Marca: Holo-KromePart Number: HK76176
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Imperial or Metric

Metric

Thread Size

M6

Length

25mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Standards Met

DIN 912

País de Origem

United States

Detalhes do produto

Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762

Informações de estoque temporariamente indisponíveis.

R$ 807,12

R$ 807,12 1 Box of 100 (Sem VAT)

Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M6 x 25mm

R$ 807,12

R$ 807,12 1 Box of 100 (Sem VAT)

Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M6 x 25mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 807,12
5 - 9R$ 778,60
10 - 29R$ 748,51
30+R$ 709,20

Documentos Técnicos

Especificações

Imperial or Metric

Metric

Thread Size

M6

Length

25mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Standards Met

DIN 912

País de Origem

United States

Detalhes do produto

Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762