Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M8 x 30mm

Nº de Estoque RS: 376-4886Marca: Holo-KromePart Number: HK76244
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Imperial or Metric

Metric

Thread Size

M8

Length

30mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Standards Met

DIN 912

País de Origem

United States

Detalhes do produto

Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762

Informações de estoque temporariamente indisponíveis.

R$ 1.196,21

R$ 1.196,21 1 Box of 100 (Sem VAT)

Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M8 x 30mm

R$ 1.196,21

R$ 1.196,21 1 Box of 100 (Sem VAT)

Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M8 x 30mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.196,21
5 - 9R$ 1.153,92
10 - 29R$ 1.108,04
30+R$ 1.051,20

Documentos Técnicos

Especificações

Imperial or Metric

Metric

Thread Size

M8

Length

30mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Standards Met

DIN 912

País de Origem

United States

Detalhes do produto

Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762