Honeywell Safety Clear PC Visor, Resistant To Impact

Nº de Estoque RS: 104-0941Marca: Honeywell SafetyPart Number: 1002312
brand-logo
Ver tudo em Face Shields

Documentos Técnicos

Especificações

Resistant To

Impact

UV Protection

No

Anti-Fog

No

Length

230mm

Shield Material

PC

Lens Colour

Clear

País de Origem

Slovakia

Detalhes do produto

Supervizor SV9PC/CG Clear Face Visor

Supervizor SV9PC/CG brow guard is a complete heavy-duty face shield that can be helmet-mounted. The brow guard is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided with maximum face protection as the creased visor has no gaps and follows the face contours. The face guard is compatible with a wide range of helmet-mounted earmuffs including Bilsom communication earmuffs. The SV9PC/CG visor is designed so that it can be tilted when wearing earmuffs. The visor is also compatible with a 200 mm chin guard.

Standards

EN 166

Informações de estoque temporariamente indisponíveis.

R$ 318,55

R$ 318,55 Each (Sem VAT)

Honeywell Safety Clear PC Visor, Resistant To Impact

R$ 318,55

R$ 318,55 Each (Sem VAT)

Honeywell Safety Clear PC Visor, Resistant To Impact
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Resistant To

Impact

UV Protection

No

Anti-Fog

No

Length

230mm

Shield Material

PC

Lens Colour

Clear

País de Origem

Slovakia

Detalhes do produto

Supervizor SV9PC/CG Clear Face Visor

Supervizor SV9PC/CG brow guard is a complete heavy-duty face shield that can be helmet-mounted. The brow guard is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided with maximum face protection as the creased visor has no gaps and follows the face contours. The face guard is compatible with a wide range of helmet-mounted earmuffs including Bilsom communication earmuffs. The SV9PC/CG visor is designed so that it can be tilted when wearing earmuffs. The visor is also compatible with a 200 mm chin guard.

Standards

EN 166