Honeywell Safety Sync Wireless Electronic Ear Defenders with Headband, 29dB, Black, White, Yellow

Nº de Estoque RS: 104-1154Marca: Honeywell SafetyPart Number: 1030332
brand-logo
Ver tudo em Protetores Auriculares

Documentos Técnicos

Especificações

Attachment Type

Headband

Series

Sync

Single Number Rating SNR

29dB

Single Number Rating (SNR)

29dB

Bluetooth

No

Connection Type

Wireless

Product Weight

370g

Colour

Black, White, Yellow

EN Standards

EN 352-1:2002

Helmet Attachment

No

Headband

Yes

FM Radio

No

Ear Defender Type

Radio Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE

Folding

No

País de Origem

China

Detalhes do produto

Sync Digital AM/FM Radio Anti-noise Headphones

Sync digital AM/FM radio earmuffs are an excellent ear protector with built-in full stereo FM and AM radio. The earmuffs include an LCD display and automatically searched for the radio stations. The sound is crisp and clear digital radio reception complete with a high fidelity stereo sound quality. An outer slip-lid battery compartment takes 2AA batteries providing listening for up to 111 hours. Select the preferred volume level once and the earmuff retains the information each time to turn them on and off. A stylish diamond patterned headband with red stitching completes the modern design plus reinforced fork slides with hand holds give you an easy comfortable fit.

Standards

EN 352-6, EN 352-8, EN 352-1

Informações de estoque temporariamente indisponíveis.

R$ 3.977,75

R$ 3.977,75 Each (Sem VAT)

Honeywell Safety Sync Wireless Electronic Ear Defenders with Headband, 29dB, Black, White, Yellow

R$ 3.977,75

R$ 3.977,75 Each (Sem VAT)

Honeywell Safety Sync Wireless Electronic Ear Defenders with Headband, 29dB, Black, White, Yellow
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Attachment Type

Headband

Series

Sync

Single Number Rating SNR

29dB

Single Number Rating (SNR)

29dB

Bluetooth

No

Connection Type

Wireless

Product Weight

370g

Colour

Black, White, Yellow

EN Standards

EN 352-1:2002

Helmet Attachment

No

Headband

Yes

FM Radio

No

Ear Defender Type

Radio Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE

Folding

No

País de Origem

China

Detalhes do produto

Sync Digital AM/FM Radio Anti-noise Headphones

Sync digital AM/FM radio earmuffs are an excellent ear protector with built-in full stereo FM and AM radio. The earmuffs include an LCD display and automatically searched for the radio stations. The sound is crisp and clear digital radio reception complete with a high fidelity stereo sound quality. An outer slip-lid battery compartment takes 2AA batteries providing listening for up to 111 hours. Select the preferred volume level once and the earmuff retains the information each time to turn them on and off. A stylish diamond patterned headband with red stitching completes the modern design plus reinforced fork slides with hand holds give you an easy comfortable fit.

Standards

EN 352-6, EN 352-8, EN 352-1