Honeywell Safety Pink, Yellow Disposable Uncorded Ear Plugs, 35dB Rated, 200 Pairs

Nº de Estoque RS: 104-0919Marca: Honeywell SafetyPart Number: 3301105
brand-logo
Ver tudo em Plugs de Ouvido

Documentos Técnicos

Especificações

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

200

Single Number Rating SNR

35dB

Single Number Rating (SNR)

35dB

Material

Polyurethane

Colour

Pink, Yellow

Metal Detectable

No

País de Origem

China

Detalhes do produto

LL 30 Laser Lite Single Use Uncorded Earplugs

Laser Lite uncorded single use earplugs are multi-coloured which make compliance checks quick and easy. A contoured T-Shape ensures the ear plugs easy to insert and remove from your ear. The low-pressure self adjusting polyurethane expands inside your ear canal providing a safe and comfortable fit. Laser Lite ear plugs are excellent for long-term wear, easy to handle and use plus are disposable.

Standards

EN 352-2, EN 24869-1

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.072,25

R$ 1.072,25 1 Box of 200 (Sem VAT)

Honeywell Safety Pink, Yellow Disposable Uncorded Ear Plugs, 35dB Rated, 200 Pairs

R$ 1.072,25

R$ 1.072,25 1 Box of 200 (Sem VAT)

Honeywell Safety Pink, Yellow Disposable Uncorded Ear Plugs, 35dB Rated, 200 Pairs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

200

Single Number Rating SNR

35dB

Single Number Rating (SNR)

35dB

Material

Polyurethane

Colour

Pink, Yellow

Metal Detectable

No

País de Origem

China

Detalhes do produto

LL 30 Laser Lite Single Use Uncorded Earplugs

Laser Lite uncorded single use earplugs are multi-coloured which make compliance checks quick and easy. A contoured T-Shape ensures the ear plugs easy to insert and remove from your ear. The low-pressure self adjusting polyurethane expands inside your ear canal providing a safe and comfortable fit. Laser Lite ear plugs are excellent for long-term wear, easy to handle and use plus are disposable.

Standards

EN 352-2, EN 24869-1

Você pode estar interessado em