Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 7, EU 40

Nº de Estoque RS: 240-0279Marca: Honeywell SafetyPart Number: 6246163-40/7
brand-logo
Ver tudo em Safety Shoes

Documentos Técnicos

Especificações

Series

Sprint

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

7

Colour

Black, Brown, Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 3.086,18

R$ 3.086,18 1 Pair (Sem VAT)

Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 7, EU 40

R$ 3.086,18

R$ 3.086,18 1 Pair (Sem VAT)

Honeywell Safety Sprint Unisex Black, Brown, Green Composite Toe Capped Safety Shoes, UK 7, EU 40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

Sprint

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

7

Colour

Black, Brown, Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

País de Origem

France