Honeywell Safety T. 3 : 1032873 Front, Rear Attachment Safety Harness, 140kg Max, L/XL

Nº de Estoque RS: 104-0882Marca: Honeywell SafetyPart Number: T. 3 : 1032873
brand-logo
Ver tudo em Safety Harnesses

Documentos Técnicos

Especificações

Harness Size

L/XL

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black, Green

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Shoulder Straps

Yes

Stretchable Harness

Yes

País de Origem

Slovakia

Detalhes do produto

Miller H Design Duraflex 2 Point Auto Release Harness

Miller H Design Duraflex 2-point auto-release harness complete with 2 front webbing loops and automatic chest and leg strap buckles. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent for use within the construction and general industries. Horizontal leg straps prevent uncomfortable friction and the H architecture of the harness gives total freedom for legs and arms. There are many benefits to this harness including adjustable buckles, accessible anchor points, bended position back D-ring. Adjustable chest and leg straps plus fall indicator on the front web loops ensure a remarkable versatile harness.

Standards

EN 361

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Honeywell Safety T. 3 : 1032873 Front, Rear Attachment Safety Harness, 140kg Max, L/XL

P.O.A.

Honeywell Safety T. 3 : 1032873 Front, Rear Attachment Safety Harness, 140kg Max, L/XL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Harness Size

L/XL

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black, Green

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Shoulder Straps

Yes

Stretchable Harness

Yes

País de Origem

Slovakia

Detalhes do produto

Miller H Design Duraflex 2 Point Auto Release Harness

Miller H Design Duraflex 2-point auto-release harness complete with 2 front webbing loops and automatic chest and leg strap buckles. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent for use within the construction and general industries. Horizontal leg straps prevent uncomfortable friction and the H architecture of the harness gives total freedom for legs and arms. There are many benefits to this harness including adjustable buckles, accessible anchor points, bended position back D-ring. Adjustable chest and leg straps plus fall indicator on the front web loops ensure a remarkable versatile harness.

Standards

EN 361

Você pode estar interessado em