Honeywell Gauge Pressure Sensor, 250psi Max Pressure Reading , 10 V dc

Nº de Estoque RS: 235-5891Marca: HoneywellPart Number: 24PCGFM6G
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

250psi

Accuracy

0.2 %

Output Type

Unamplified

Media Measured

Nitrogen Gas, Oxygen, Water

Analogue Output

145 → 280 mV

Electrical Connection

Solder Tag

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

Pressure Sensors, Honeywell

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.361,17

R$ 1.361,17 Each (Sem VAT)

Honeywell Gauge Pressure Sensor, 250psi Max Pressure Reading , 10 V dc

R$ 1.361,17

R$ 1.361,17 Each (Sem VAT)

Honeywell Gauge Pressure Sensor, 250psi Max Pressure Reading , 10 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.361,17
10 - 19R$ 1.228,45
20+R$ 1.215,31
Você pode estar interessado em

Documentos Técnicos

Especificações

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

250psi

Accuracy

0.2 %

Output Type

Unamplified

Media Measured

Nitrogen Gas, Oxygen, Water

Analogue Output

145 → 280 mV

Electrical Connection

Solder Tag

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

Pressure Sensors, Honeywell

Você pode estar interessado em