Honeywell Pressure Sensor

Nº de Estoque RS: 667-0908Marca: HoneywellPart Number: 26PCFFA6G
brand-logo
Ver tudo em Pressure Sensor ICs

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Accuracy

±0.25 %

Output Type

Wheatstone Bridge

Media Measured

Nitrogen Gas, Oxygen

Analogue Output

95 → 105 mV

Electrical Connection

4-Pin Connector

Response Time

1 ms

Supply Voltage

10 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

China

Detalhes do produto

Temperature-compensated pressure sensors, series 26PC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.280,70

R$ 2.280,70 Each (Sem VAT)

Honeywell Pressure Sensor

R$ 2.280,70

R$ 2.280,70 Each (Sem VAT)

Honeywell Pressure Sensor
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 2.280,70
10+R$ 2.050,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Accuracy

±0.25 %

Output Type

Wheatstone Bridge

Media Measured

Nitrogen Gas, Oxygen

Analogue Output

95 → 105 mV

Electrical Connection

4-Pin Connector

Response Time

1 ms

Supply Voltage

10 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

China

Detalhes do produto

Temperature-compensated pressure sensors, series 26PC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em