Honeywell Toggle Switch, Bushing Mount, (On)-Off, DPST, Screw Terminal, 125V ac

Nº de Estoque RS: 187-3504Marca: HoneywellPart Number: 2TL1-6
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Contact Configuration

DPST

Switch Operation

(On)-Off

Contact Current Rating

10 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Panel Cut Out Size

12.4 (Dia.) x 11.4mm

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.204,98

R$ 1.204,98 Each (Sem VAT)

Honeywell Toggle Switch, Bushing Mount, (On)-Off, DPST, Screw Terminal, 125V ac

R$ 1.204,98

R$ 1.204,98 Each (Sem VAT)

Honeywell Toggle Switch, Bushing Mount, (On)-Off, DPST, Screw Terminal, 125V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 1.204,98
50 - 99R$ 1.176,84
100+R$ 1.150,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Contact Configuration

DPST

Switch Operation

(On)-Off

Contact Current Rating

10 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Panel Cut Out Size

12.4 (Dia.) x 11.4mm

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more