Documentos Técnicos
Especificações
Brand
HoneywellMinimum Temperature
+52°C
Maximum Temperature
+260°C
Opening Temperature
+102°C
Thermostat Type
Bi-Metallic
Closing Temperature
+85°C
Switch Configuration
SPST
Contact Rating
15A
Contact Voltage Rating
120 → 250V ac
Terminal Type
Screw
País de Origem
China
Detalhes do produto
Honeywell - 3455RC
The Honeywell 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens. All models are highly reliable and durable.
R$ 991,84
R$ 991,84 Each (Sem VAT)
1
R$ 991,84
R$ 991,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 991,84 |
5 - 9 | R$ 977,00 |
10+ | R$ 939,82 |
Documentos Técnicos
Especificações
Brand
HoneywellMinimum Temperature
+52°C
Maximum Temperature
+260°C
Opening Temperature
+102°C
Thermostat Type
Bi-Metallic
Closing Temperature
+85°C
Switch Configuration
SPST
Contact Rating
15A
Contact Voltage Rating
120 → 250V ac
Terminal Type
Screw
País de Origem
China
Detalhes do produto
Honeywell - 3455RC
The Honeywell 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens. All models are highly reliable and durable.