Honeywell Piezoresistive Pressure Sensor, 6.89kPa Operating Max, Through-Hole Mount, 6-Pin, 206.83kPa Overload Max, DIP

Nº de Estoque RS: 226-9026Marca: HoneywellPart Number: ABP2DANT001PGAA5XX
brand-logo
Ver tudo em Pressure Sensor ICs

Documentos Técnicos

Especificações

Maximum Overload Pressure

206.83kPa

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

6.89kPa

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 584,82

R$ 584,82 Each (Sem VAT)

Honeywell Piezoresistive Pressure Sensor, 6.89kPa Operating Max, Through-Hole Mount, 6-Pin, 206.83kPa Overload Max, DIP

R$ 584,82

R$ 584,82 Each (Sem VAT)

Honeywell Piezoresistive Pressure Sensor, 6.89kPa Operating Max, Through-Hole Mount, 6-Pin, 206.83kPa Overload Max, DIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Overload Pressure

206.83kPa

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

6.89kPa

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more