Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT

Nº de Estoque RS: 236-2675Marca: HoneywellPart Number: ABP2LANT005PGSA3XX
brand-logo
Ver tudo em Pressure Sensor ICs

Documentos Técnicos

Especificações

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

34.4738kPa

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 528,95

R$ 528,95 Each (Sem VAT)

Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT
Selecione o tipo de embalagem

R$ 528,95

R$ 528,95 Each (Sem VAT)

Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 528,95
10 - 24R$ 413,88
25 - 49R$ 397,51
50+R$ 377,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

34.4738kPa

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more