Honeywell Amplified Airflow Sensor, 0 sLpm → 10 SLPM, AWM5000 Series

Nº de Estoque RS: 395-190Marca: HoneywellPart Number: AWM5102VN
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

0 SLPM

Maximum Flow Rate

10 SLPM

Supply Voltage

15 V dc

Connection Type

1/4 NPT

Maximum Pressure

50psi

Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

AWM5000

País de Origem

China

Detalhes do produto

High Flow Mass Airflow/Amplified

AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.25N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 5.246,29

R$ 5.246,29 Each (Sem VAT)

Honeywell Amplified Airflow Sensor, 0 sLpm → 10 SLPM, AWM5000 Series

R$ 5.246,29

R$ 5.246,29 Each (Sem VAT)

Honeywell Amplified Airflow Sensor, 0 sLpm → 10 SLPM, AWM5000 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

0 SLPM

Maximum Flow Rate

10 SLPM

Supply Voltage

15 V dc

Connection Type

1/4 NPT

Maximum Pressure

50psi

Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

AWM5000

País de Origem

China

Detalhes do produto

High Flow Mass Airflow/Amplified

AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.25N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em