Honeywell BX Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Aluminium Housing, 600V ac Max, 10A Max

Nº de Estoque RS: 362-3230Marca: HoneywellPart Number: BX4A3K-1A
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

BX

Action Type

Snap Action

Length

146.05mm

Hazardous Area Certification

ATEX

Width

50.8mm

Maximum Operating Temperature

+70°C

Depth

72.9mm

Minimum Operating Temperature

-40°C

Operating Force

0.45 Nm

Detalhes do produto

BX Series

Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.

Approvals

UL, CSA, NEPSI

Informações de estoque temporariamente indisponíveis.

R$ 14.509,54

R$ 14.509,54 Each (Sem VAT)

Honeywell BX Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Aluminium Housing, 600V ac Max, 10A Max

R$ 14.509,54

R$ 14.509,54 Each (Sem VAT)

Honeywell BX Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Aluminium Housing, 600V ac Max, 10A Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

BX

Action Type

Snap Action

Length

146.05mm

Hazardous Area Certification

ATEX

Width

50.8mm

Maximum Operating Temperature

+70°C

Depth

72.9mm

Minimum Operating Temperature

-40°C

Operating Force

0.45 Nm

Detalhes do produto

BX Series

Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.

Approvals

UL, CSA, NEPSI