Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Straight Lever
Terminal Type
Screw
Contact Current Rating
15 A
Contact Configuration
SP-CO
Operating Force
0.7 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
0.14N
Operating Temperature Range
-55 → +85°C
País de Origem
Mexico
Detalhes do produto
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Straight Lever
Terminal Type
Screw
Contact Current Rating
15 A
Contact Configuration
SP-CO
Operating Force
0.7 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
0.14N
Operating Temperature Range
-55 → +85°C
País de Origem
Mexico
Detalhes do produto
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
