Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT 1NO/1NC Gold Contacts
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
100mA
Housing Material
Die Cast Zinc
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
PG13.5
Series
GLC
Action Type
Snap Action
Length
68.5mm
Depth
26.35mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-40°C
Width
30.5mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Mounting Orientation
EN50047
País de Origem
United Kingdom
Detalhes do produto
Limit Switches GLC & GLD
Approvals
UL/CSA Listed for USA/Canada, CE
R$ 3.224,80
R$ 3.224,80 Each (Sem VAT)
1
R$ 3.224,80
R$ 3.224,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT 1NO/1NC Gold Contacts
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
100mA
Housing Material
Die Cast Zinc
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
PG13.5
Series
GLC
Action Type
Snap Action
Length
68.5mm
Depth
26.35mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-40°C
Width
30.5mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Mounting Orientation
EN50047
País de Origem
United Kingdom
Detalhes do produto
Limit Switches GLC & GLD
Approvals
UL/CSA Listed for USA/Canada, CE