Honeywell GLC Series Adjustable Roller Lever Limit Switch, 2NC, IP66, DPST 2NC, Die Cast Zinc Housing, 300V ac Max, 10A

Nº de Estoque RS: 311-2263Marca: HoneywellPart Number: GLCC06A2B
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST 2NC

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

M20

Series

GLC

Action Type

Slow Action

Length

68.5mm

Minimum Operating Temperature

-40°C

Depth

26.35mm

Standards Met

CCC, CE, CSA C22.2 No. 14, EN/IEC 60947-5-1, UL 508

Width

30.5mm

Maximum Operating Temperature

+85°C

Mounting Orientation

EN50047

Mechanical Life

10000000Cycles

País de Origem

United Kingdom

Detalhes do produto

Limit Switches GLC & GLD

Approvals

UL/CSA Listed for USA/Canada, CE

Informações de estoque temporariamente indisponíveis.

R$ 3.388,66

R$ 3.388,66 Each (Sem VAT)

Honeywell GLC Series Adjustable Roller Lever Limit Switch, 2NC, IP66, DPST 2NC, Die Cast Zinc Housing, 300V ac Max, 10A

R$ 3.388,66

R$ 3.388,66 Each (Sem VAT)

Honeywell GLC Series Adjustable Roller Lever Limit Switch, 2NC, IP66, DPST 2NC, Die Cast Zinc Housing, 300V ac Max, 10A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST 2NC

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

M20

Series

GLC

Action Type

Slow Action

Length

68.5mm

Minimum Operating Temperature

-40°C

Depth

26.35mm

Standards Met

CCC, CE, CSA C22.2 No. 14, EN/IEC 60947-5-1, UL 508

Width

30.5mm

Maximum Operating Temperature

+85°C

Mounting Orientation

EN50047

Mechanical Life

10000000Cycles

País de Origem

United Kingdom

Detalhes do produto

Limit Switches GLC & GLD

Approvals

UL/CSA Listed for USA/Canada, CE