Honeywell GLD Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max

Nº de Estoque RS: 308-1888Marca: HoneywellPart Number: GLDB01A1ADistrelec Article No.: 30138746
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Snap Action

Length

68.5mm

Width

30.5mm

Maximum Operating Temperature

+85°C

Depth

26.35mm

Minimum Operating Temperature

-40°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Detalhes do produto

Limit Switches GLC & GLD

Approvals

UL/CSA Listed for USA/Canada, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 1.947,14

R$ 1.947,14 Each (Sem VAT)

Honeywell GLD Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max

R$ 1.947,14

R$ 1.947,14 Each (Sem VAT)

Honeywell GLD Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Snap Action

Length

68.5mm

Width

30.5mm

Maximum Operating Temperature

+85°C

Depth

26.35mm

Minimum Operating Temperature

-40°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Detalhes do produto

Limit Switches GLC & GLD

Approvals

UL/CSA Listed for USA/Canada, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em