Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Coil Spring
Pole and Throw Configuration
SPDT 1NO/1NC
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
300V
Maximum DC Voltage
300V
Connection Type
PG13.5
Series
GLD
Action Type
Snap Action
Length
68.5mm
Depth
26.35mm
Width
30.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Operating Force
1.3 N
Mounting Orientation
EN50047
Detalhes do produto
Limit Switches GLC & GLD
Approvals
UL/CSA Listed for USA/Canada, CE

R$ 3.126,49
R$ 3.126,49 Each (Sem VAT)
1
R$ 3.126,49
R$ 3.126,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.

Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Coil Spring
Pole and Throw Configuration
SPDT 1NO/1NC
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
300V
Maximum DC Voltage
300V
Connection Type
PG13.5
Series
GLD
Action Type
Snap Action
Length
68.5mm
Depth
26.35mm
Width
30.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Operating Force
1.3 N
Mounting Orientation
EN50047
Detalhes do produto
Limit Switches GLC & GLD
Approvals
UL/CSA Listed for USA/Canada, CE
