Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
139mm
Depth
44.2mm
Standards Met
CCC, CE, CSA C22.2 No. 14, EN/IEC 60947-5-1, UL 508
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Mounting Orientation
Side
Operating Force
0.165 Nm
País de Origem
United Kingdom
R$ 5.118,26
R$ 5.118,26 Each (Sem VAT)
1
R$ 5.118,26
R$ 5.118,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
139mm
Depth
44.2mm
Standards Met
CCC, CE, CSA C22.2 No. 14, EN/IEC 60947-5-1, UL 508
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Mounting Orientation
Side
Operating Force
0.165 Nm
País de Origem
United Kingdom