Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins

Nº de Estoque RS: 874-4553Marca: HoneywellPart Number: HIH-4000-002Distrelec Article No.: 17305683
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3.5%RH

Mounting Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.8 V

Package Type

SIP

Length

4.17mm

Series

HIH-4000

Height

8.59mm

Width

2.03mm

Dimensions

4.17 x 2.03 x 8.59mm

Detalhes do produto

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 944,21

R$ 944,21 Each (Sem VAT)

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins

R$ 944,21

R$ 944,21 Each (Sem VAT)

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3.5%RH

Mounting Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.8 V

Package Type

SIP

Length

4.17mm

Series

HIH-4000

Height

8.59mm

Width

2.03mm

Dimensions

4.17 x 2.03 x 8.59mm

Detalhes do produto

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em