Documentos Técnicos
Especificações
Brand
HoneywellOutput Type
Digital
Body Style
Barrel
Mounting Style
Panel Mount
Supply Voltage
5 V dc
Terminal Type
Solder Tag
Maximum dc Voltage
5V
Switching Current
2 mA
Length
52.59mm
Width
27.69mm
Maximum Operating Temperature
+85°C
Dimensions
52.59 (Length) x 27.69 (Dia.) mm
Minimum Operating Temperature
-40°C
Short Circuit Overload Protection
Yes
Housing Material
Brass, Stainless Steel
País de Origem
Mexico
Detalhes do produto
Honeywell Hall Effect Sensors HRS100
The Honeywell HRS100 series of Hall Effect Sensors provides angular position information for a variety of sensing and control applications in the automotive, marine, truck, off-road, industrial implementation, aerospace and rail industries.
The use of magnetically coupled information in place of a mechanical wiper assembly provides a long life, cost-effective
solution for harsh environments that include temperature, vibration, dither, moisture and dirt.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
HoneywellOutput Type
Digital
Body Style
Barrel
Mounting Style
Panel Mount
Supply Voltage
5 V dc
Terminal Type
Solder Tag
Maximum dc Voltage
5V
Switching Current
2 mA
Length
52.59mm
Width
27.69mm
Maximum Operating Temperature
+85°C
Dimensions
52.59 (Length) x 27.69 (Dia.) mm
Minimum Operating Temperature
-40°C
Short Circuit Overload Protection
Yes
Housing Material
Brass, Stainless Steel
País de Origem
Mexico
Detalhes do produto
Honeywell Hall Effect Sensors HRS100
The Honeywell HRS100 series of Hall Effect Sensors provides angular position information for a variety of sensing and control applications in the automotive, marine, truck, off-road, industrial implementation, aerospace and rail industries.
The use of magnetically coupled information in place of a mechanical wiper assembly provides a long life, cost-effective
solution for harsh environments that include temperature, vibration, dither, moisture and dirt.