Honeywell MLH Series Pressure Sensor, 0psi Min, 2000psi Max, Ratiometric Output, Absolute Reading

Nº de Estoque RS: 213-2732Marca: HoneywellPart Number: MLH02KPSB06A
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

2000psi

Accuracy

±0.25 %

Output Type

Ratiometric

Media Measured

Gas, Liquid, Oil

Process Connection

NPT 1/8

Series

MLH

Supply Voltage

24 V

Housing Material

Plastic

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

R$ 6.439,52

R$ 6.439,52 Each (Sem VAT)

Honeywell MLH Series Pressure Sensor, 0psi Min, 2000psi Max, Ratiometric Output, Absolute Reading

R$ 6.439,52

R$ 6.439,52 Each (Sem VAT)

Honeywell MLH Series Pressure Sensor, 0psi Min, 2000psi Max, Ratiometric Output, Absolute Reading

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

2000psi

Accuracy

±0.25 %

Output Type

Ratiometric

Media Measured

Gas, Liquid, Oil

Process Connection

NPT 1/8

Series

MLH

Supply Voltage

24 V

Housing Material

Plastic

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C