NSCDANN150PGUNV Honeywell, Differential Pressure Sensor 150psi 8-Pin PDIP

Nº de Estoque RS: 874-8949Marca: HoneywellPart Number: NSCDANN150PGUNV
brand-logo

Documentos Técnicos

Especificações

Maximum Overload Pressure

250psi

Typical Sensitivity

25.9mV/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10 x 6.99 x 13.75mm

Maximum Operating Pressure

150psi

Maximum Operating Supply Voltage

12 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

NSCDANN150PGUNV Honeywell, Differential Pressure Sensor 150psi 8-Pin PDIP

P.O.A.

NSCDANN150PGUNV Honeywell, Differential Pressure Sensor 150psi 8-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Overload Pressure

250psi

Typical Sensitivity

25.9mV/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10 x 6.99 x 13.75mm

Maximum Operating Pressure

150psi

Maximum Operating Supply Voltage

12 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more