Honeywell Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Nº de Estoque RS: 842-1666Marca: HoneywellPart Number: SZR-LY2-N1-DC24V
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

21.5mm

Coil Resistance

650Ω

Coil Power

900mW

Height

28mm

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV ac

Depth

36mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

240 W

Application

General Purpose

Detalhes do produto

Honeywell SZR Series

Honeywell SZR-LY/MY series of general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels.

Approvals

UL listed, CE certified, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.045,46

R$ 1.045,46 Each (Sem VAT)

Honeywell Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

R$ 1.045,46

R$ 1.045,46 Each (Sem VAT)

Honeywell Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

21.5mm

Coil Resistance

650Ω

Coil Power

900mW

Height

28mm

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV ac

Depth

36mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

240 W

Application

General Purpose

Detalhes do produto

Honeywell SZR Series

Honeywell SZR-LY/MY series of general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels.

Approvals

UL listed, CE certified, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more