Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Standard Straight Lever
Terminal Type
Pre-wired
Contact Current Rating
5 A
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
200 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Nickel Plated Silver
Case Material
PBT
Mechanical Life
1000000Cycles
Operating Temperature Range
-40 → +85°C
País de Origem
China
Detalhes do produto
Honeywell Micro Switch™ - V15W Series Miniature Waterproof Switch
The V15W micro switch™ is a single pole, rugged, IP67, waterproof switch designed to give accurate control for turning circuits on and off. By utilising an epoxy resin, the V15W micro switch™ series are waterproof and dust sealed to an IP67 rating and fitted with 300mm lengths of 2 or 3 core wire to aid easy installation.
Available in a choice of lever styles, silver or gold plated contacts and a wide current range. The V15W snap-action switch has a contact resistance of <300mΩ and an insulation resistance of >100MΩ.
The V15W micro switch™ can be used in a variety of environments, including vehicles, food packaging plants, wash down areas or any application that requires a single pole, rugged, IP67, waterproof, long life, snap-action switch.
Approvals
UL, cUL, ENEC; CQC
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HoneywellActuator Type
Standard Straight Lever
Terminal Type
Pre-wired
Contact Current Rating
5 A
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
200 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Nickel Plated Silver
Case Material
PBT
Mechanical Life
1000000Cycles
Operating Temperature Range
-40 → +85°C
País de Origem
China
Detalhes do produto
Honeywell Micro Switch™ - V15W Series Miniature Waterproof Switch
The V15W micro switch™ is a single pole, rugged, IP67, waterproof switch designed to give accurate control for turning circuits on and off. By utilising an epoxy resin, the V15W micro switch™ series are waterproof and dust sealed to an IP67 rating and fitted with 300mm lengths of 2 or 3 core wire to aid easy installation.
Available in a choice of lever styles, silver or gold plated contacts and a wide current range. The V15W snap-action switch has a contact resistance of <300mΩ and an insulation resistance of >100MΩ.
The V15W micro switch™ can be used in a variety of environments, including vehicles, food packaging plants, wash down areas or any application that requires a single pole, rugged, IP67, waterproof, long life, snap-action switch.
Approvals
UL, cUL, ENEC; CQC