Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 11 A @ 250 V ac, SP-CO

Nº de Estoque RS: 842-1887Marca: HoneywellPart Number: V7-7B17D8-201Distrelec Article No.: 30138897
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

11 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

2.78 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

V7 Housing

Contact Material

Silver/Gold Plated/Gold Alloy

Case Material

Thermoplastic

Mechanical Life

10000000Cycles

Release Force

0.28N

Operating Temperature Range

-40 → +85°C

Detalhes do produto

Honeywell V7 Miniature Heavy Duty Microswitches

Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.

Standards

CSA, ENEC & UL

Você pode estar interessado em

R$ 97,84

R$ 97,84 Each (Sem VAT)

Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 11 A @ 250 V ac, SP-CO

R$ 97,84

R$ 97,84 Each (Sem VAT)

Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 11 A @ 250 V ac, SP-CO

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

11 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

2.78 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

V7 Housing

Contact Material

Silver/Gold Plated/Gold Alloy

Case Material

Thermoplastic

Mechanical Life

10000000Cycles

Release Force

0.28N

Operating Temperature Range

-40 → +85°C

Detalhes do produto

Honeywell V7 Miniature Heavy Duty Microswitches

Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.

Standards

CSA, ENEC & UL

Você pode estar interessado em