Hongfa Europe GMBH Flange Mount Power Relay, 240V ac Coil, 30A Switching Current, SPST

Nº de Estoque RS: 121-8073Marca: Hongfa Europe GMBHPart Number: HF105F-4/240A1HSTF
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

240V ac

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Length

50mm

Coil Resistance

13490Ω

Coil Power

2W

Contact Material

Silver Alloy

Standards Met

cULus

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV ac

Depth

27.8mm

Life

100000 Operations

Height

27.2mm

Maximum Switching Power DC

560 W

Maximum Switching Power AC

7.2 kVA

País de Origem

China

Detalhes do produto

HF105F-4 Miniature High Power Relays

HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 121,13

R$ 121,13 Each (Sem VAT)

Hongfa Europe GMBH Flange Mount Power Relay, 240V ac Coil, 30A Switching Current, SPST

R$ 121,13

R$ 121,13 Each (Sem VAT)

Hongfa Europe GMBH Flange Mount Power Relay, 240V ac Coil, 30A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

240V ac

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Length

50mm

Coil Resistance

13490Ω

Coil Power

2W

Contact Material

Silver Alloy

Standards Met

cULus

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV ac

Depth

27.8mm

Life

100000 Operations

Height

27.2mm

Maximum Switching Power DC

560 W

Maximum Switching Power AC

7.2 kVA

País de Origem

China

Detalhes do produto

HF105F-4 Miniature High Power Relays

HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more