Documentos Técnicos
Especificações
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
440V
Maximum Switching Voltage (AC)
440V
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Maximum Switching Current AC
20 A
Maximum Switching Current DC
20 A
Maximum Switching Current (AC)
20 A
Maximum Switching Current (DC)
20 A
Length
29mm
Coil Resistance
360Ω
Coil Power
600mW
Minimum Operating Temperature
-40°C
Series
HF115F-L
Height
15.7mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV
Life
2 x 10^6 cycles
Depth
12.7mm
Contact Material
Silver Alloy
Standards Met
CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934
Maximum Switching Power AC
4 kVA
Dimensions
29 x 12.7 x 15.7mm
País de Origem
China
R$ 3.494,00
R$ 69,88 Each (In a Tray of 50) (Sem VAT)
50
R$ 3.494,00
R$ 69,88 Each (In a Tray of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
440V
Maximum Switching Voltage (AC)
440V
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Maximum Switching Current AC
20 A
Maximum Switching Current DC
20 A
Maximum Switching Current (AC)
20 A
Maximum Switching Current (DC)
20 A
Length
29mm
Coil Resistance
360Ω
Coil Power
600mW
Minimum Operating Temperature
-40°C
Series
HF115F-L
Height
15.7mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV
Life
2 x 10^6 cycles
Depth
12.7mm
Contact Material
Silver Alloy
Standards Met
CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934
Maximum Switching Power AC
4 kVA
Dimensions
29 x 12.7 x 15.7mm
País de Origem
China