Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 30A Switching Current, SPST

Nº de Estoque RS: 176-2902Marca: Hongfa Europe GMBHPart Number: HF165FD/5-HY1TF
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Current AC

30 A

Maximum Switching Current DC

30 A

Length

32.2mm

Coil Resistance

27Ω

Coil Power

900mW

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Series

HF165FD

Height

20.4mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

27.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

8.31 kVA

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 115,34

R$ 57,67 Each (In a Pack of 2) (Sem VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 30A Switching Current, SPST

R$ 115,34

R$ 57,67 Each (In a Pack of 2) (Sem VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 30A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 98R$ 57,67R$ 115,34
100 - 298R$ 52,34R$ 104,68
300 - 498R$ 50,21R$ 100,42
500+R$ 46,28R$ 92,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Current AC

30 A

Maximum Switching Current DC

30 A

Length

32.2mm

Coil Resistance

27Ω

Coil Power

900mW

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Series

HF165FD

Height

20.4mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

27.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

8.31 kVA

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more