Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil, 15A Switching Current, SPST

Nº de Estoque RS: 176-2841Marca: Hongfa Europe GMBHPart Number: HF3F-L/12-1HL1T(610)
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

19mm

Coil Resistance

360Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

HF3F-L

Height

15.5mm

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

2kV ac

Life

1 x 10^7 cycles

Depth

15.2mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

Dimensions

19 x 15.2 x 15.5mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 71,06

R$ 35,53 Each (In a Pack of 2) (Sem VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil, 15A Switching Current, SPST

R$ 71,06

R$ 35,53 Each (In a Pack of 2) (Sem VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil, 15A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

19mm

Coil Resistance

360Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

HF3F-L

Height

15.5mm

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

2kV ac

Life

1 x 10^7 cycles

Depth

15.2mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

Dimensions

19 x 15.2 x 15.5mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more