Hongfa Europe GMBH PCB Mount Power Relay, 3V dc Coil, 10A Switching Current, SPST

Nº de Estoque RS: 176-2669Marca: Hongfa Europe GMBHPart Number: HF46F-G/3-HS1F(610)
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

3V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current DC

10 A

Maximum Switching Current AC

10 A

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

20.5mm

Coil Resistance

45Ω

Coil Power

200mW

Minimum Operating Temperature

-40°C

Series

HF46F-G

Height

15.3mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

5 x 10^6 cycles

Depth

7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.526,50

R$ 23,51 Each (In a Box of 150) (Sem VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 3V dc Coil, 10A Switching Current, SPST

R$ 3.526,50

R$ 23,51 Each (In a Box of 150) (Sem VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 3V dc Coil, 10A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
150 - 1350R$ 23,51R$ 3.526,50
1500 - 2850R$ 22,20R$ 3.330,00
3000 - 7350R$ 21,35R$ 3.202,50
7500+R$ 19,69R$ 2.953,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

3V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current DC

10 A

Maximum Switching Current AC

10 A

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

20.5mm

Coil Resistance

45Ω

Coil Power

200mW

Minimum Operating Temperature

-40°C

Series

HF46F-G

Height

15.3mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

5 x 10^6 cycles

Depth

7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more