Hongfa Europe GMBH PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT

Nº de Estoque RS: 176-2923Marca: Hongfa Europe GMBHPart Number: HFA2/12-2ZSTF
brand-logo
Ver tudo em Force Guided Relays

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

206Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Current AC

8 A

Maximum Switching Current DC

8 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

400V

Terminal Type

PCB Pin

Life

10000000Cycles

Maximum Switching Power AC

1.5 kVA

Series

HFA2

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

10kV

Length

29mm

Maximum Switching Power DC

180 W

Minimum Operating Temperature

-40°C

Depth

12.6mm

Contact Material

Silver Alloy

País de Origem

China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Hongfa Europe GMBH PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT

P.O.A.

Hongfa Europe GMBH PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

206Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Current AC

8 A

Maximum Switching Current DC

8 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

400V

Terminal Type

PCB Pin

Life

10000000Cycles

Maximum Switching Power AC

1.5 kVA

Series

HFA2

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

10kV

Length

29mm

Maximum Switching Power DC

180 W

Minimum Operating Temperature

-40°C

Depth

12.6mm

Contact Material

Silver Alloy

País de Origem

China