Documentos Técnicos
Especificações
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
Surface Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Series
HFD4
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Latching
No
Length
10mm
Depth
6.5mm
Height
5.65mm
Dimensions
10 x 6.5 x 5.65mm
Terminal Type
Surface Mount
Number of Poles
1
Switching Current
2A
Contact Material
Gold Plated
Relay Switching Classification
Subminiature Signal Relay
Coil Power
140mW
Life
1 x 10^8 cycles
Maximum Switching Power AC
62.5VA
Coil Resistance
1028Ω
Operating Temperature Range
-40 → +85°C
Features
Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Electrical Life
100000 operations
País de Origem
China
R$ 139,20
R$ 69,60 Each (In a Pack of 2) (Sem VAT)
2
R$ 139,20
R$ 69,60 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
Surface Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Series
HFD4
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Latching
No
Length
10mm
Depth
6.5mm
Height
5.65mm
Dimensions
10 x 6.5 x 5.65mm
Terminal Type
Surface Mount
Number of Poles
1
Switching Current
2A
Contact Material
Gold Plated
Relay Switching Classification
Subminiature Signal Relay
Coil Power
140mW
Life
1 x 10^8 cycles
Maximum Switching Power AC
62.5VA
Coil Resistance
1028Ω
Operating Temperature Range
-40 → +85°C
Features
Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Electrical Life
100000 operations
País de Origem
China