Documentos Técnicos
Especificações
Brand
HopeRFModule Type
Receiver
Supported Frequency Bands
433MHz
Modulation Technique
FSK
Maximum RF Data Rate
256kbit/s
Receiver Sensitivity
-109dBm
Supported Bus Interfaces
SPI
Supply Voltage
2.2 → 5.4V
Dimensions
13.2 x 16.5 x 6.5mm
Height
6.5mm
Length
16.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
13.2mm
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HopeRFModule Type
Receiver
Supported Frequency Bands
433MHz
Modulation Technique
FSK
Maximum RF Data Rate
256kbit/s
Receiver Sensitivity
-109dBm
Supported Bus Interfaces
SPI
Supply Voltage
2.2 → 5.4V
Dimensions
13.2 x 16.5 x 6.5mm
Height
6.5mm
Length
16.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
13.2mm