Documentos Técnicos
Especificações
Brand
HoylesPower Source
Battery
Kit Contents
Clip, Fixing, GX32CIE Controller, GX32MCP Manual Call Point x 4, Twin Red Cable (100 m)
País de Origem
United Kingdom
Detalhes do produto
GX32 Fire Alarm System
The GX32 fire alarm system is the most advanced of its type available. It uses PIC microprocessor technology in both the control panel and in each call point. The GX32 is designed in such a way that even if the cables are cut or short circuited in several places the system will continue to function. Each call point is individually battery powered and contains its own high power piezo sounder. A unique trace mode enables cable faults and battery problems to be pinpointed at the throw of a key.
Installation Considerations.
BS5839 recommends that manual call points should be located on exit routes and in particular on floor landings of stairways and at exits to the open air. They should be so located that, to give an alarm, no person in the premises need travel more than 30 metres.
BS5839 recommends a minimum sound level of either 65db(A) or 5db(A) above any other noise likely to persist for longer than 30 seconds should be produced by the sounders in all accessible parts of the building.
GX32 system sounders give a sound level of at least 100db(A) at 1 metre to ensure that almost 70db(A) is available at 30m distance to meet the above dual recommendations. GEMINI fire alarms are the ideal choice for fire alarms in small buildings and temporary accommodation etc... Up to 32 Callpoint/Sounder units can be connected to the control
Supplied with
1 x GX32CIE Control Panel
4 x GX32MCP Manual Callpoint/Sounder units
100m Twin red inter-connecting cable.
Stand Alone Fire Alarms
R$ 13.108,69
R$ 13.108,69 1 Kit (Sem VAT)
1
R$ 13.108,69
R$ 13.108,69 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HoylesPower Source
Battery
Kit Contents
Clip, Fixing, GX32CIE Controller, GX32MCP Manual Call Point x 4, Twin Red Cable (100 m)
País de Origem
United Kingdom
Detalhes do produto
GX32 Fire Alarm System
The GX32 fire alarm system is the most advanced of its type available. It uses PIC microprocessor technology in both the control panel and in each call point. The GX32 is designed in such a way that even if the cables are cut or short circuited in several places the system will continue to function. Each call point is individually battery powered and contains its own high power piezo sounder. A unique trace mode enables cable faults and battery problems to be pinpointed at the throw of a key.
Installation Considerations.
BS5839 recommends that manual call points should be located on exit routes and in particular on floor landings of stairways and at exits to the open air. They should be so located that, to give an alarm, no person in the premises need travel more than 30 metres.
BS5839 recommends a minimum sound level of either 65db(A) or 5db(A) above any other noise likely to persist for longer than 30 seconds should be produced by the sounders in all accessible parts of the building.
GX32 system sounders give a sound level of at least 100db(A) at 1 metre to ensure that almost 70db(A) is available at 30m distance to meet the above dual recommendations. GEMINI fire alarms are the ideal choice for fire alarms in small buildings and temporary accommodation etc... Up to 32 Callpoint/Sounder units can be connected to the control
Supplied with
1 x GX32CIE Control Panel
4 x GX32MCP Manual Callpoint/Sounder units
100m Twin red inter-connecting cable.