Documentos Técnicos
Especificações
Brand
HucoBore
10 x 10mm
Number of Joints
Single
Hub Outer Diameter
17.5mm
Overall Length
67.6mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
1.6Nm
Material
Brass
Maximum Speed
1000rpm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
United Kingdom
Detalhes do produto
Miniature Acetal Fork Universal Joint
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.
R$ 1.401,60
R$ 700,80 Each (In a Pack of 2) (Sem VAT)
2
R$ 1.401,60
R$ 700,80 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 700,80 | R$ 1.401,60 |
10 - 18 | R$ 682,92 | R$ 1.365,84 |
20+ | R$ 678,25 | R$ 1.356,50 |
Documentos Técnicos
Especificações
Brand
HucoBore
10 x 10mm
Number of Joints
Single
Hub Outer Diameter
17.5mm
Overall Length
67.6mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
1.6Nm
Material
Brass
Maximum Speed
1000rpm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
United Kingdom
Detalhes do produto
Miniature Acetal Fork Universal Joint
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.