Documentos Técnicos
Especificações
Brand
HucoBore
20 x 20mm
Number of Joints
Single
Hub Outer Diameter
36.5mm
Overall Length
86mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
40°
Peak Torque
10.7Nm
Material
Brass
Maximum Speed
1000rpm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
United Kingdom
Detalhes do produto
Miniature Acetal Fork Universal Joint
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.
R$ 983,33
R$ 983,33 Each (Sem VAT)
1
R$ 983,33
R$ 983,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 983,33 |
5 - 9 | R$ 959,57 |
10+ | R$ 951,74 |
Documentos Técnicos
Especificações
Brand
HucoBore
20 x 20mm
Number of Joints
Single
Hub Outer Diameter
36.5mm
Overall Length
86mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
40°
Peak Torque
10.7Nm
Material
Brass
Maximum Speed
1000rpm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
United Kingdom
Detalhes do produto
Miniature Acetal Fork Universal Joint
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.