Huco Friction Clutch, 10mm Bore 300Ncm

Nº de Estoque RS: 511-3836Marca: HucoPart Number: 279.48.32
brand-logo
Ver tudo em Friction Clutches

Documentos Técnicos

Especificações

Brand

Huco

Bore

10mm

Torque Rating

300Ncm

Body Diameter

48mm

País de Origem

United Kingdom

Detalhes do produto

Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Informações de estoque temporariamente indisponíveis.

R$ 1.772,26

R$ 1.772,26 Each (Sem VAT)

Huco Friction Clutch, 10mm Bore 300Ncm

R$ 1.772,26

R$ 1.772,26 Each (Sem VAT)

Huco Friction Clutch, 10mm Bore 300Ncm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.772,26
5 - 9R$ 1.727,54
10+R$ 1.717,02

Documentos Técnicos

Especificações

Brand

Huco

Bore

10mm

Torque Rating

300Ncm

Body Diameter

48mm

País de Origem

United Kingdom

Detalhes do produto

Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.