HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin

Nº de Estoque RS: 923-5353Marca: HY Electronic CorpPart Number: GBJ606
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 19.7mm

Junction Capacitance

55pF

Height

19.7mm

Width

4.8mm

País de Origem

China

Detalhes do produto

Bridge Rectifier - GBJ Series

The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 152,10

R$ 10,14 Each (In a Tube of 15) (Sem VAT)

HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin

R$ 152,10

R$ 10,14 Each (In a Tube of 15) (Sem VAT)

HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (Sem VAT)

Documentos Técnicos

Especificações

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 19.7mm

Junction Capacitance

55pF

Height

19.7mm

Width

4.8mm

País de Origem

China

Detalhes do produto

Bridge Rectifier - GBJ Series

The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (Sem VAT)