Documentos Técnicos
Especificações
Brand
HY Electronic CorpPeak Average Forward Current
35A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
SBR
Pin Count
5
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
500A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.2V
Peak Reverse Current
5mA
Length
28.8mm
Dimensions
28.8 x 28.8 x 11.5mm
Height
11.5mm
Width
28.8mm
País de Origem
China
Detalhes do produto
Bridge Rectifier - SBR Series
The SBR Series is a silicon passivated three phase bridge rectifier from HY Electronic (Cayman) Limited. It has a forward current of 35 A with reverse voltages ranging from 600 V to 1600 V. The rectifier transforms alternating current (AC) into direct current (DC). They are ideal for circuit board applications.
Bridge Rectifiers - HY Electronic (Cayman) Limited
R$ 741,25
R$ 148,25 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 741,25
R$ 148,25 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 10 | R$ 148,25 | R$ 741,25 |
15+ | R$ 134,86 | R$ 674,30 |
Documentos Técnicos
Especificações
Brand
HY Electronic CorpPeak Average Forward Current
35A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
SBR
Pin Count
5
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
500A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.2V
Peak Reverse Current
5mA
Length
28.8mm
Dimensions
28.8 x 28.8 x 11.5mm
Height
11.5mm
Width
28.8mm
País de Origem
China
Detalhes do produto
Bridge Rectifier - SBR Series
The SBR Series is a silicon passivated three phase bridge rectifier from HY Electronic (Cayman) Limited. It has a forward current of 35 A with reverse voltages ranging from 600 V to 1600 V. The rectifier transforms alternating current (AC) into direct current (DC). They are ideal for circuit board applications.