Hynix H5MS2522JFR-E3, DDR SDRAM Memory 256Mbit, 333MHz, 5ns, 1.7 → 1.95 V, 90-Pin FBGA

Nº de Estoque RS: 668-6243Marca: HynixPart Number: H5MS2522JFR-E3
brand-logo
Ver tudo em Chips de Memória DDR SDRAM

Documentos Técnicos

Especificações

Brand

Hynix

Memory Size

256Mbit

Organisation

8M x 32 bit

Data Rate

333MHz

Data Bus Width

32bit

Address Bus Width

15bit

Number of Bits per Word

32bit

Maximum Random Access Time

5ns

Number of Words

2M

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

90

Dimensions

13 x 8 x 0.6mm

Height

0.6mm

Length

13mm

Minimum Operating Temperature

-30 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.95 V

Width

8mm

Minimum Operating Supply Voltage

1.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Hynix H5MS2522JFR-E3, DDR SDRAM Memory 256Mbit, 333MHz, 5ns, 1.7 → 1.95 V, 90-Pin FBGA

P.O.A.

Hynix H5MS2522JFR-E3, DDR SDRAM Memory 256Mbit, 333MHz, 5ns, 1.7 → 1.95 V, 90-Pin FBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hynix

Memory Size

256Mbit

Organisation

8M x 32 bit

Data Rate

333MHz

Data Bus Width

32bit

Address Bus Width

15bit

Number of Bits per Word

32bit

Maximum Random Access Time

5ns

Number of Words

2M

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

90

Dimensions

13 x 8 x 0.6mm

Height

0.6mm

Length

13mm

Minimum Operating Temperature

-30 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.95 V

Width

8mm

Minimum Operating Supply Voltage

1.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more