Documentos Técnicos
Especificações
Brand
i-AutocMaximum Load Current
60 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
280 V ac
Minimum Control Voltage
90 V ac
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Terminal Type
Screw
Output Device
SCR, Triac
Relay Type
Industrial Single Phase Relay
Maximum Turn On Time
20ms
Series
KSI
Load Voltage Range
48 → 280V ac
Dimensions
58.6 x 45.7 x 26.5mm
Height
26.5mm
Off State Leakage Current
5 mA
Length
58.6mm
Operating Temperature Range
-30 → +80°C
Special Features
Internal MOV, Internal RC, LED Indication, Superior Thermal Performance, TVS Protection Circuit as Option
Standards Met
CE, TUV, UL
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
45.7mm
País de Origem
China
Detalhes do produto
KSI (068) Series Solid State Relay
The KSI(068) series industrial single phase relay with IP20 touch-safe cover is the most widely used in industryapplication.The relay can be used for resistive, inductive and capacitive loads. The control input voltage is4-32VDC or 90-280VAC, output current rate 25A, 40A, 60A, 80A @ 48-660VAC.
Application for high-low temperature chamber, plastics machinery, incubation machine, oiling machine, HVAC, elevator, lighting, fountain controller.
Approvals
RoHS
Zero Voltage Relays
R$ 804,72
R$ 804,72 Each (Sem VAT)
1
R$ 804,72
R$ 804,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
i-AutocMaximum Load Current
60 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
280 V ac
Minimum Control Voltage
90 V ac
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Terminal Type
Screw
Output Device
SCR, Triac
Relay Type
Industrial Single Phase Relay
Maximum Turn On Time
20ms
Series
KSI
Load Voltage Range
48 → 280V ac
Dimensions
58.6 x 45.7 x 26.5mm
Height
26.5mm
Off State Leakage Current
5 mA
Length
58.6mm
Operating Temperature Range
-30 → +80°C
Special Features
Internal MOV, Internal RC, LED Indication, Superior Thermal Performance, TVS Protection Circuit as Option
Standards Met
CE, TUV, UL
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
45.7mm
País de Origem
China
Detalhes do produto
KSI (068) Series Solid State Relay
The KSI(068) series industrial single phase relay with IP20 touch-safe cover is the most widely used in industryapplication.The relay can be used for resistive, inductive and capacitive loads. The control input voltage is4-32VDC or 90-280VAC, output current rate 25A, 40A, 60A, 80A @ 48-660VAC.
Application for high-low temperature chamber, plastics machinery, incubation machine, oiling machine, HVAC, elevator, lighting, fountain controller.
Approvals
RoHS