i-Autoc KSI Series Solid State Relay, 100 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

Nº de Estoque RS: 164-0580Marca: i-AutocPart Number: KSI240D100R-L
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

i-Autoc

Maximum Load Current

100 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Random

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR, Triac

Relay Type

Single Phase

Series

KSI

Maximum Turn On Time

1ms

Load Voltage Range

48 → 280V ac

Dimensions

58.4 x 45.7 x 20.5mm

Minimum Operating Temperature

-30°C

Height

20.5mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

5 mA

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Depth

45.7mm

Special Features

Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output

Standards Met

CCCs, CE, CULus, TUV

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.675,97

R$ 1.675,97 Each (Sem VAT)

i-Autoc KSI Series Solid State Relay, 100 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

R$ 1.675,97

R$ 1.675,97 Each (Sem VAT)

i-Autoc KSI Series Solid State Relay, 100 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

i-Autoc

Maximum Load Current

100 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Random

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR, Triac

Relay Type

Single Phase

Series

KSI

Maximum Turn On Time

1ms

Load Voltage Range

48 → 280V ac

Dimensions

58.4 x 45.7 x 20.5mm

Minimum Operating Temperature

-30°C

Height

20.5mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

5 mA

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Depth

45.7mm

Special Features

Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output

Standards Met

CCCs, CE, CULus, TUV

País de Origem

China