i-Autoc Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

Nº de Estoque RS: 102-5543Marca: i-AutocPart Number: KSIM240D25-L 045
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

i-Autoc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

48 → 280V ac

Dimensions

38.2 x 28.1 x 19mm

Off State Leakage Current

5 mA

Length

38.2mm

Operating Temperature Range

-30 → +80°C

Special Features

Internal RC Protection Circuit, LED Indication

Standards Met

CE

Depth

28.1mm

Height

19mm

País de Origem

China

Detalhes do produto

KSIM 045 Series Single Phase SSR

I-Autoc KSIM (045) series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.

Zero Voltage Relays

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 448,26

R$ 448,26 Each (Sem VAT)

i-Autoc Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

R$ 448,26

R$ 448,26 Each (Sem VAT)

i-Autoc Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

i-Autoc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

48 → 280V ac

Dimensions

38.2 x 28.1 x 19mm

Off State Leakage Current

5 mA

Length

38.2mm

Operating Temperature Range

-30 → +80°C

Special Features

Internal RC Protection Circuit, LED Indication

Standards Met

CE

Depth

28.1mm

Height

19mm

País de Origem

China

Detalhes do produto

KSIM 045 Series Single Phase SSR

I-Autoc KSIM (045) series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.

Zero Voltage Relays

Você pode estar interessado em