i-Autoc Thermal Interface Pad

Nº de Estoque RS: 903-2942Marca: i-AutocPart Number: KTP-1
brand-logo
Ver tudo em Thermal Pads

Documentos Técnicos

Especificações

Brand

i-Autoc

Mounting Type

Panel Mount

Terminal Type

Screw

Dimensions

57.5 x 44.6 x 24mm

Special Features

Accord with UL94-V0 Flammability Rating, Apply for KSI, KSJ Single Phase, Weight 9.3 g

Height

24mm

Depth

44.6mm

Length

57.5mm

Standards Met

RoHS Compliant

País de Origem

China

Detalhes do produto

KTP Series Thermal Pad

This solid state relay thermal pad is self adhesive on one side and made of a Silicon resin / glass fiber. The KTP –(A) is suitable for KSI and KSJ single phase relays. The KPT-1(A) is suitable for KMS, KMT, KMTY, KSQ and KSQC three phase relays.

Zero Voltage Relays

Informações de estoque temporariamente indisponíveis.

R$ 83,39

R$ 83,39 Each (Sem VAT)

i-Autoc Thermal Interface Pad

R$ 83,39

R$ 83,39 Each (Sem VAT)

i-Autoc Thermal Interface Pad
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

i-Autoc

Mounting Type

Panel Mount

Terminal Type

Screw

Dimensions

57.5 x 44.6 x 24mm

Special Features

Accord with UL94-V0 Flammability Rating, Apply for KSI, KSJ Single Phase, Weight 9.3 g

Height

24mm

Depth

44.6mm

Length

57.5mm

Standards Met

RoHS Compliant

País de Origem

China

Detalhes do produto

KTP Series Thermal Pad

This solid state relay thermal pad is self adhesive on one side and made of a Silicon resin / glass fiber. The KTP –(A) is suitable for KSI and KSJ single phase relays. The KPT-1(A) is suitable for KMS, KMT, KMTY, KSQ and KSQC three phase relays.

Zero Voltage Relays